
| 16TRV1500M12.5X13.5 | |
|---|---|
| DigiKey Part Number | 1189-3539-2-ND - Tape & Reel (TR) 1189-3539-1-ND - Cut Tape (CT) 1189-3539-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 16TRV1500M12.5X13.5 | 
| Description | CAP ALUM 1500UF 20% 16V SMD | 
| Manufacturer Standard Lead Time | 34 Weeks | 
| Customer Reference | |
| Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 16TRV1500M12.5X13.5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 10000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
| Impedance | 92 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.492" Dia (12.50mm) | |
| Height - Seated (Max) | 0.551" (14.00mm) | |
| Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,78000 € | 1,78 € | 
| 10 | 1,16900 € | 11,69 € | 
| 50 | 0,91460 € | 45,73 € | 
| 100 | 0,83410 € | 83,41 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 0,80360 € | 160,72 € | 
| 400 | 0,74528 € | 298,11 € | 
| 600 | 0,71583 € | 429,50 € | 
| 1.000 | 0,68300 € | 683,00 € | 
| 1.400 | 0,66370 € | 929,18 € | 
| 2.000 | 0,64507 € | 1.290,14 € | 
| 2.400 | 0,63620 € | 1.526,88 € | 
| 4.800 | 0,60621 € | 2.909,81 € | 
| 5.000 | 0,60461 € | 3.023,05 € | 
| Unit Price without VAT: | 1,78000 € | 
|---|---|
| Unit Price with VAT: | 2,20720 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece