
100YXF10MEFCTA6.3X11 | |
|---|---|
DigiKey Part Number | 1189-3699-1-ND - Cut Tape (CT) 1189-3699-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100YXF10MEFCTA6.3X11 |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXF10MEFCTA6.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 58.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1.2 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09610 € | 9,61 € |
| 500 | 0,07350 € | 36,75 € |
| 1.000 | 0,06633 € | 66,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06324 € | 126,48 € |
| 4.000 | 0,05804 € | 232,16 € |
| 6.000 | 0,05541 € | 332,46 € |
| 10.000 | 0,05248 € | 524,80 € |
| 14.000 | 0,05076 € | 710,64 € |
| 20.000 | 0,04909 € | 981,80 € |
| 24.000 | 0,04830 € | 1.159,20 € |
| 48.000 | 0,04562 € | 2.189,76 € |
| 50.000 | 0,04548 € | 2.274,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

