
DX120301EUADRLEX | |
|---|---|
DigiKey Part Number | 6055-DX120301EUADRLEX-ND |
Manufacturer | BREMAS |
Manufacturer Product Number | DX120301EUADRLEX |
Description | DC SWITCH 1500V 40A |
Customer Reference | |
Detailed Description | Switch 1500V 40A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BREMAS | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 1500V | |
Current | 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 37,72200 € | 188,61 € |
| 10 | 34,29200 € | 342,92 € |
| 25 | 30,86280 € | 771,57 € |
| 50 | 28,29100 € | 1.414,55 € |
| Unit Price without VAT: | 37,72200 € |
|---|---|
| Unit Price with VAT: | 46,77528 € |

