Parametric Equivalent

| LU7-509-1000 | |
|---|---|
| DigiKey Part Number | 1868-LU7-509-1000-ND | 
| Manufacturer | |
| Manufacturer Product Number | LU7-509-1000 | 
| Description | COAX CBL 3.5MM TO 3.5MM 3.3' | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial 3.5mm to 3.5mm RTK 162 39.4" (1.0m) 3.3' | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rosenberger | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Style | 3.5mm to 3.5mm | |
| 1st Connector | 3.5mm Jack | |
| 1st Contact Gender | Female | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | 3.5mm Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 39.4" (1.0m) 3.3' | |
| Cable Type | RTK 162 | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 26.5 GHz | |
| Color | - | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | 595,80200 € | 2.979,01 € | 
| Unit Price without VAT: | 595,80200 € | 
|---|---|
| Unit Price with VAT: | 738,79448 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece