
56S207-302N5 | |
|---|---|
DigiKey Part Number | 1868-1403-ND |
Manufacturer | |
Manufacturer Product Number | 56S207-302N5 |
Description | CONN TNC PLUG R/A 50OHM SOLDER |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174A, 188A, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.05dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,00000 € | 33,00 € |
| 10 | 28,04700 € | 280,47 € |
| 25 | 26,29120 € | 657,28 € |
| 50 | 25,03700 € | 1.251,85 € |
| 100 | 23,84330 € | 2.384,33 € |
| 250 | 22,35252 € | 5.588,13 € |
| Unit Price without VAT: | 33,00000 € |
|---|---|
| Unit Price with VAT: | 40,92000 € |

