53AS105-K03N3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 265,36000 €

Parametric Equivalent


Mini-Circuits
In Stock: 0
Unit Price: 88,61000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 161,78000 €

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 188,34000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: 136,37000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 0,00000 €
Datasheet
RF Attenuators 3dB 0 Hz ~ 10 GHz 50 Ohms 5W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53AS105-K03N3

DigiKey Part Number
53AS105-K03N3-ND
Manufacturer
Manufacturer Product Number
53AS105-K03N3
Description
N TYPE ATTENUATOR
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 10 GHz 50 Ohms 5W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Bag
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
5W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.