Parametric Equivalent

| 51K405-500N5 | |
|---|---|
| DigiKey Part Number | 51K405-500N5-ND | 
| Manufacturer | |
| Manufacturer Product Number | 51K405-500N5 | 
| Description | BNC PANEL JACK | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Jack, Female Socket | |
| Contact Termination | Solder Cup | |
| Shield Termination | Solder | |
| Impedance | 50 Ohms | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Cable Group | - | |
| Fastening Type | Bayonet Lock | |
| Frequency - Max | 10 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Silver | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Body Material | Brass | |
| Body Finish | White Bronze | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -55°C ~ 155°C | |
| Voltage Rating | 400 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 12,37135 € | 2.474,27 € | 
| Unit Price without VAT: | 12,37135 € | 
|---|---|
| Unit Price with VAT: | 15,34047 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece