
32Z111-000L5 | |
---|---|
DigiKey Part Number | 1868-1253-ND |
Manufacturer | |
Manufacturer Product Number | 32Z111-000L5 |
Description | CONN SMA SHORTING CAP FOR JACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Shorting For SMA Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Shorting | |
For Use With/Related Products | SMA Jacks | |
Body Material | Brass | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,81000 € | 15,81 € |
10 | 13,43800 € | 134,38 € |
25 | 12,59680 € | 314,92 € |
50 | 11,99540 € | 599,77 € |
100 | 11,42320 € | 1.142,32 € |
250 | 10,70860 € | 2.677,15 € |
500 | 10,19810 € | 5.099,05 € |
Unit Price without VAT: | 15,81000 € |
---|---|
Unit Price with VAT: | 19,60440 € |