
32S15R-1.0E3 | |
|---|---|
DigiKey Part Number | 1868-264454-ND |
Manufacturer | |
Manufacturer Product Number | 32S15R-1.0E3 |
Description | TERMINATOR SMA PLUG 50 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 25,13783 € | 1.508,27 € |
| Unit Price without VAT: | 25,13783 € |
|---|---|
| Unit Price with VAT: | 31,17091 € |

