
19K15R-001E4 | |
|---|---|
DigiKey Part Number | 1868-464783-ND |
Manufacturer | |
Manufacturer Product Number | 19K15R-001E4 |
Description | TERMINATOR JACK SMP 50OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMP 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMP | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 66,31350 € | 1.326,27 € |
| Unit Price without VAT: | 66,31350 € |
|---|---|
| Unit Price with VAT: | 82,22874 € |


