
153QS153-K00N5 | |
|---|---|
DigiKey Part Number | 153QS153-K00N5-ND |
Manufacturer | |
Manufacturer Product Number | 153QS153-K00N5 |
Description | COAX ADAPT QN TO N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To QN Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | QN Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.17dB | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,21000 € | 53,21 € |
| 10 | 45,22800 € | 452,28 € |
| 25 | 42,39800 € | 1.059,95 € |
| 50 | 40,37600 € | 2.018,80 € |
| 100 | 38,45130 € | 3.845,13 € |
| Unit Price without VAT: | 53,21000 € |
|---|---|
| Unit Price with VAT: | 65,98040 € |

