

011828108 | |
|---|---|
DigiKey Part Number | 902-1311-ND |
Manufacturer | |
Manufacturer Product Number | 011828108 |
Description | BOX ALUM 11.02"L X 7.09"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 11.024" L x 7.087" W (280.00mm x 180.00mm) X 3.976" (101.00mm) |
EDA/CAD Models | 011828108 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 11.024" L x 7.087" W (280.00mm x 180.00mm) | Shipping Info Shipped from DigiKey |
Height 3.976" (101.00mm) | Weight 6.4 lbs (2.9 kg) |
Area (L x W) 78.1in² (504cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,70000 € | 135,70 € |
| 5 | 116,00000 € | 580,00 € |
| 10 | 110,76300 € | 1.107,63 € |
| Unit Price without VAT: | 135,70000 € |
|---|---|
| Unit Price with VAT: | 168,26800 € |


