VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQ5LAM10DTFTR

DigiKey Part Number
846-YQ5LAM10DTFTR-ND - Tape & Reel (TR)
846-YQ5LAM10DTFTRCT-ND - Cut Tape (CT)
846-YQ5LAM10DTFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ5LAM10DTFTR
Description
DIODE SCHOTTKY 100V 5A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount PMDTM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
730 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 100 V
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,50600 €5,06 €
1000,33350 €33,35 €
5000,29492 €147,46 €
1.0000,26707 €267,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22633 €678,99 €
6.0000,21676 €1.300,56 €
9.0000,19289 €1.736,01 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,70680 €