
YQ3RSM10SDTL1 | |
|---|---|
DigiKey Part Number | 846-YQ3RSM10SDTL1TR-ND - Tape & Reel (TR) 846-YQ3RSM10SDTL1CT-ND - Cut Tape (CT) 846-YQ3RSM10SDTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ3RSM10SDTL1 |
Description | DIODE SCHOTTKY 100V 3A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71100 € | 7,11 € |
| 100 | 0,50070 € | 50,07 € |
| 500 | 0,40276 € | 201,38 € |
| 1.000 | 0,34806 € | 348,06 € |
| 2.000 | 0,34759 € | 695,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31842 € | 1.273,68 € |
| 8.000 | 0,28398 € | 2.271,84 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,35160 € |

