
YQ30NL10SETL | |
|---|---|
DigiKey Part Number | 846-YQ30NL10SETLTR-ND - Tape & Reel (TR) 846-YQ30NL10SETLCT-ND - Cut Tape (CT) 846-YQ30NL10SETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ30NL10SETL |
Description | DIODE SCHOTTKY 100V 30A TO263L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263L | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,31700 € | 13,17 € |
| 100 | 0,92080 € | 92,08 € |
| 500 | 0,84928 € | 424,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83158 € | 831,58 € |
| 2.000 | 0,77761 € | 1.555,22 € |
| 3.000 | 0,69386 € | 2.081,58 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,36840 € |

