


YDZVFHTR30 | |
|---|---|
DigiKey Part Number | YDZVFHTR30TR-ND - Tape & Reel (TR) YDZVFHTR30CT-ND - Cut Tape (CT) YDZVFHTR30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YDZVFHTR30 |
Description | DIODE ZENER 30V 500MW TUMD2M |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YDZVFHTR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 21 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09427 € | 282,81 € |
| 6.000 | 0,08565 € | 513,90 € |
| 9.000 | 0,08126 € | 731,34 € |
| 15.000 | 0,07632 € | 1.144,80 € |
| 21.000 | 0,07340 € | 1.541,40 € |
| 30.000 | 0,07055 € | 2.116,50 € |
| 75.000 | 0,06455 € | 4.841,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

