
UMC4NTR | |
|---|---|
DigiKey Part Number | UMC4NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMC4NTR |
Description | TRANSISTOR NPN/PNP DUAL UMT5 |
Customer Reference | |
Detailed Description | Transistor Power Switch Circuits 1 NPN, 1 PNP - Pre - Biased (Base-Collector Junction) 50V 100mA Surface Mount UMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP - Pre - Biased (Base-Collector Junction) | |
Applications | Power Switch Circuits | |
Voltage - Rated | 50V | |
Current Rating (Amps) | 100mA | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07483 € | 224,49 € |
| 6.000 | 0,06771 € | 406,26 € |
| 9.000 | 0,06408 € | 576,72 € |
| 15.000 | 0,06000 € | 900,00 € |
| 21.000 | 0,05759 € | 1.209,39 € |
| 30.000 | 0,05524 € | 1.657,20 € |
| 75.000 | 0,05008 € | 3.756,00 € |
| 150.000 | 0,04841 € | 7.261,50 € |
| Unit Price without VAT: | 0,07483 € |
|---|---|
| Unit Price with VAT: | 0,09279 € |


