1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVFHTE-172.0B

DigiKey Part Number
UDZVFHTE-172.0BTR-ND - Tape & Reel (TR)
UDZVFHTE-172.0BCT-ND - Cut Tape (CT)
UDZVFHTE-172.0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVFHTE-172.0B
Description
DIODE ZENER 2V 200MW UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 200 mW ±4.5% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVFHTE-172.0B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4.5%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 500 mV
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.538
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12500 €1,25 €
1000,08920 €8,92 €
5000,06566 €32,83 €
1.0000,05802 €58,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03896 €116,88 €
6.0000,03686 €221,16 €
9.0000,03453 €310,77 €
15.0000,03343 €501,45 €
21.0000,03331 €699,51 €
30.0000,03230 €969,00 €
75.0000,03116 €2.337,00 €
150.0000,02985 €4.477,50 €
300.0000,02786 €8.358,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,23560 €