
| TRR03EZPF2001 | |
|---|---|
| DigiKey Part Number | RHM2.00KBJTR-ND - Tape & Reel (TR) RHM2.00KBJCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | TRR03EZPF2001 | 
| Description | RES SMD 2K OHM 1% 1/10W 0603 | 
| Customer Reference | |
| Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TRR03EZPF2001 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,12000 € | 0,12 € | 
| 10 | 0,05800 € | 0,58 € | 
| 25 | 0,04520 € | 1,13 € | 
| 50 | 0,03780 € | 1,89 € | 
| 100 | 0,03220 € | 3,22 € | 
| 250 | 0,02640 € | 6,60 € | 
| 500 | 0,02310 € | 11,55 € | 
| 1.000 | 0,02047 € | 20,47 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,01615 € | 80,75 € | 
| Unit Price without VAT: | 0,12000 € | 
|---|---|
| Unit Price with VAT: | 0,14880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece