YDZVFHTR27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YDZVFHTR27
YDZVFHTR27

TFZVTR12B

DigiKey Part Number
TFZVTR12BTR-ND - Tape & Reel (TR)
TFZVTR12BCT-ND - Cut Tape (CT)
TFZVTR12BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFZVTR12B
Description
DIODE ZENER 12V 500MW TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TFZVTR12B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 9 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13300 €1,33 €
1000,06390 €6,39 €
5000,06306 €31,53 €
1.0000,06132 €61,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04059 €121,77 €
6.0000,03800 €228,00 €
9.0000,03563 €320,67 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €