N-Channel 60 V 5A (Ta) 15W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 5A (Ta) 15W (Tc) Surface Mount TO-252
TO-252

RD3L050SNTL1

DigiKey Part Number
846-RD3L050SNTL1TR-ND - Tape & Reel (TR)
846-RD3L050SNTL1CT-ND - Cut Tape (CT)
846-RD3L050SNTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3L050SNTL1
Description
MOSFET N-CH 60V 5A TO252
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5A (Ta) 15W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RD3L050SNTL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
109mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
15W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
100,96800 €9,68 €
1000,64950 €64,95 €
5000,51298 €256,49 €
1.0000,46908 €469,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,42156 €1.053,90 €
5.0000,39220 €1.961,00 €
7.5000,38178 €2.863,35 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,88480 €