
SMLV56RGB1W1 | |
|---|---|
DigiKey Part Number | 846-1000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLV56RGB1W1 |
Description | LED RGB DIFFUSED 1411 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SMLV56RGB1W1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |


