
SML-Z14PTT86A | |
|---|---|
DigiKey Part Number | 846-SML-Z14PTT86ATR-ND - Tape & Reel (TR) 846-SML-Z14PTT86ACT-ND - Cut Tape (CT) 846-SML-Z14PTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14PTT86A |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14PTT86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,29090 € | 29,09 € |
| 500 | 0,24174 € | 120,87 € |
| 1.000 | 0,22562 € | 225,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21191 € | 423,82 € |
| 4.000 | 0,20027 € | 801,08 € |
| 6.000 | 0,19431 € | 1.165,86 € |
| 10.000 | 0,18757 € | 1.875,70 € |
| 14.000 | 0,18356 € | 2.569,84 € |
| 20.000 | 0,17965 € | 3.593,00 € |
| 50.000 | 0,17103 € | 8.551,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |


