SML-Z14PTT86A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 1.455
Unit Price: 0,63000 €
Datasheet
SML-Z14U4TT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-Z14PTT86A

DigiKey Part Number
846-SML-Z14PTT86ATR-ND - Tape & Reel (TR)
846-SML-Z14PTT86ACT-ND - Cut Tape (CT)
846-SML-Z14PTT86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-Z14PTT86A
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SML-Z14PTT86A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40100 €4,01 €
1000,29090 €29,09 €
5000,24174 €120,87 €
1.0000,22562 €225,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21191 €423,82 €
4.0000,20027 €801,08 €
6.0000,19431 €1.165,86 €
10.0000,18757 €1.875,70 €
14.0000,18356 €2.569,84 €
20.0000,17965 €3.593,00 €
50.0000,17103 €8.551,50 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,70680 €