
SML-Z14F4TT86 | |
|---|---|
DigiKey Part Number | 846-1042-2-ND - Tape & Reel (TR) 846-1042-1-ND - Cut Tape (CT) 846-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14F4TT86 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 565nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14F4TT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,32520 € | 32,52 € |
| 500 | 0,27126 € | 135,63 € |
| 1.000 | 0,25355 € | 253,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23851 € | 477,02 € |
| 4.000 | 0,22575 € | 903,00 € |
| 6.000 | 0,21921 € | 1.315,26 € |
| 10.000 | 0,21182 € | 2.118,20 € |
| 14.000 | 0,20743 € | 2.904,02 € |
| 20.000 | 0,20315 € | 4.063,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |

