Parametric Equivalent

SLR343WBN2PT3 | |
|---|---|
DigiKey Part Number | 846-SLR343WBN2PT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLR343WBN2PT3 |
Description | LED WHITE T-1 T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |

