
| SLI-430DU3F | |
|---|---|
| DigiKey Part Number | 846-SLI-430DU3F-ND | 
| Manufacturer | |
| Manufacturer Product Number | SLI-430DU3F | 
| Description | LED ORANGE DIFFUSED T/H | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Orange 605nm LED Indication - Discrete 2.1V Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SLI-430DU3F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Color | ||
| Configuration | - | |
| Lens Color | Orange | |
| Lens Transparency | Diffused | |
| Millicandela Rating | ||
| Lens Style | Oval with Domed Top | |
| Lens Size | 4.25mm Dia | |
| Voltage - Forward (Vf) (Typ) | 2.1V | |
| Current - Test | 20mA | |
| Viewing Angle | - | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | - | |
| Features | - | |
| Package / Case | Radial | |
| Supplier Device Package | - | |
| Size / Dimension | 4.25mm L x 3.00mm W | |
| Height (Max) | 5.20mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,27000 € | 0,27 € | 
| 10 | 0,18200 € | 1,82 € | 
| 100 | 0,12810 € | 12,81 € | 
| 500 | 0,10374 € | 51,87 € | 
| 1.000 | 0,09568 € | 95,68 € | 
| 2.000 | 0,08883 € | 177,66 € | 
| 6.000 | 0,07999 € | 479,94 € | 
| 10.000 | 0,07661 € | 766,10 € | 
| 26.000 | 0,07127 € | 1.853,02 € | 
| Unit Price without VAT: | 0,27000 € | 
|---|---|
| Unit Price with VAT: | 0,33480 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece