
SH8M24GZETB | |
|---|---|
DigiKey Part Number | SH8M24GZETBTR-ND - Tape & Reel (TR) SH8M24GZETBCT-ND - Cut Tape (CT) SH8M24GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8M24GZETB |
Description | MOSFET N/P-CH 45V 6A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 45V 6A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 45V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 4.5A, 10V, 63mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6nC @ 5V, 18.2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 550pF @ 10V, 1700pF @ 10V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,02100 € | 10,21 € |
| 100 | 0,68680 € | 68,68 € |
| 500 | 0,54372 € | 271,86 € |
| 1.000 | 0,49769 € | 497,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44789 € | 1.119,73 € |
| 5.000 | 0,41711 € | 2.085,55 € |
| 7.500 | 0,40986 € | 3.073,95 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,98400 € |

