Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR10EZPF3000 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF3000 |
Description | ROHM'S ANTI-SULFUR CHIP RES ARE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01712 € | 85,60 € |
| 10.000 | 0,01651 € | 165,10 € |
| 15.000 | 0,01620 € | 243,00 € |
| 25.000 | 0,01586 € | 396,50 € |
| 35.000 | 0,01566 € | 548,10 € |
| 50.000 | 0,01547 € | 773,50 € |
| 125.000 | 0,01505 € | 1.881,25 € |
| 250.000 | 0,01480 € | 3.700,00 € |
| 500.000 | 0,01460 € | 7.300,00 € |
| Unit Price without VAT: | 0,01712 € |
|---|---|
| Unit Price with VAT: | 0,02123 € |



