
L4CL1206LR003FNR-A | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR003FNR-ATR-ND - Tape & Reel (TR) 18-L4CL1206LR003FNR-ACT-ND - Cut Tape (CT) 18-L4CL1206LR003FNR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR003FNR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,70760 € | 17,69 € |
| 50 | 0,63420 € | 31,71 € |
| 100 | 0,57200 € | 57,20 € |
| 250 | 0,50376 € | 125,94 € |
| 500 | 0,46106 € | 230,53 € |
| 1.000 | 0,42477 € | 424,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32418 € | 1.620,90 € |
| 10.000 | 0,32068 € | 3.206,80 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,56240 € |

