MFG_L4CL1206LRXXXDNR-A.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CL2512LR021FYR-A

DigiKey Part Number
18-L4CL2512LR021FYR-ATR-ND - Tape & Reel (TR)
18-L4CL2512LR021FYR-ACT-ND - Cut Tape (CT)
18-L4CL2512LR021FYR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CL2512LR021FYR-A
Description
AEQ-Q200 RESISTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
21 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,03200 €10,32 €
250,88840 €22,21 €
500,79820 €39,91 €
1000,72140 €72,14 €
2500,63740 €159,35 €
5000,58476 €292,38 €
1.0000,54006 €540,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,42286 €1.691,44 €
8.0000,41954 €3.356,32 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,93440 €