
SFR03EZPF22R0 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF22R0TR-ND - Tape & Reel (TR) 846-SFR03EZPF22R0CT-ND - Cut Tape (CT) 846-SFR03EZPF22R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF22R0 |
Description | RES SMD 22 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03130 € | 3,13 € |
| 250 | 0,02660 € | 6,65 € |
| 500 | 0,02544 € | 12,72 € |
| 1.000 | 0,02422 € | 24,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01839 € | 91,95 € |
| 10.000 | 0,01612 € | 161,20 € |
| 15.000 | 0,01397 € | 209,55 € |
| 25.000 | 0,01277 € | 319,25 € |
| 35.000 | 0,01272 € | 445,20 € |
| 50.000 | 0,01264 € | 632,00 € |
| 60.000 | 0,01249 € | 749,40 € |
| 120.000 | 0,01196 € | 1.435,20 € |
| 125.000 | 0,01193 € | 1.491,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

