
ESR18EZPD1051 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPD1051TR-ND - Tape & Reel (TR) 846-ESR18EZPD1051CT-ND - Cut Tape (CT) 846-ESR18EZPD1051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPD1051 |
Description | RES 1.05K OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.05 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06650 € | 6,65 € |
| 250 | 0,05660 € | 14,15 € |
| 500 | 0,05086 € | 25,43 € |
| 1.000 | 0,04632 € | 46,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03905 € | 195,25 € |
| 10.000 | 0,03693 € | 369,30 € |
| 15.000 | 0,03580 € | 537,00 € |
| 25.000 | 0,03427 € | 856,75 € |
| 35.000 | 0,03413 € | 1.194,55 € |
| 50.000 | 0,03353 € | 1.676,50 € |
| 60.000 | 0,03324 € | 1.994,40 € |
| 120.000 | 0,03231 € | 3.877,20 € |
| 125.000 | 0,03226 € | 4.032,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

