
SCT4065DLLTRDC | |
|---|---|
DigiKey Part Number | 846-SCT4065DLLTRDCTR-ND - Tape & Reel (TR) 846-SCT4065DLLTRDCCT-ND - Cut Tape (CT) 846-SCT4065DLLTRDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4065DLLTRDC |
Description | 750V, 26A, 9-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 26A (Tc) 100W Surface Mount TOLL-8N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 12A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 6.15mA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1066 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8N | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 6,69200 € | 66,92 € |
| 25 | 6,22080 € | 155,52 € |
| 100 | 5,70240 € | 570,24 € |
| 250 | 5,45536 € | 1.363,84 € |
| 500 | 5,30642 € | 2.653,21 € |
| 1.000 | 5,18388 € | 5.183,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,08305 € | 10.166,10 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,63920 € |

