
CSL1101WBCW1 | |
|---|---|
DigiKey Part Number | 846-CSL1101WBCW1TR-ND - Tape & Reel (TR) 846-CSL1101WBCW1CT-ND - Cut Tape (CT) 846-CSL1101WBCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1101WBCW1 |
Description | COMPACT 0603 SIZE, LOW INTENSITY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.65mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,25750 € | 25,75 € |
| 500 | 0,21318 € | 106,59 € |
| 1.000 | 0,19860 € | 198,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17986 € | 539,58 € |
| 6.000 | 0,17032 € | 1.021,92 € |
| 9.000 | 0,16542 € | 1.488,78 € |
| 15.000 | 0,15990 € | 2.398,50 € |
| 21.000 | 0,15661 € | 3.288,81 € |
| 30.000 | 0,15341 € | 4.602,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

