
| RS1L180GNTB | |
|---|---|
| DigiKey Part Number | RS1L180GNTBTR-ND - Tape & Reel (TR) RS1L180GNTBCT-ND - Cut Tape (CT) RS1L180GNTBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RS1L180GNTB | 
| Description | MOSFET N-CH 60V 18A/68A 8HSOP | 
| Customer Reference | |
| Detailed Description | N-Channel 60 V 18A (Ta), 68A (Tc) 3W (Ta) Surface Mount 8-HSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 60 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 5.6mOhm @ 18A, 10V | |
| Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
| Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 3230 pF @ 30 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 3W (Ta) | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-HSOP | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,88000 € | 2,88 € | 
| 10 | 1,88200 € | 18,82 € | 
| 100 | 1,41990 € | 141,99 € | 
| 500 | 1,14898 € | 574,49 € | 
| 1.000 | 1,12017 € | 1.120,17 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,91517 € | 2.287,93 € | 
| Unit Price without VAT: | 2,88000 € | 
|---|---|
| Unit Price with VAT: | 3,57120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece