
RPM5538-H12E4A | |
|---|---|
DigiKey Part Number | RPM5538-H12E4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPM5538-H12E4A |
Description | SENSOR REMOTE REC 37.9KHZ 12M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 37.9kHz 12m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 12m | |
B.P.F. Center Frequency | 37.9kHz | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply | 1.5 mA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 75°C |

