
RPI-1050 | |
|---|---|
DigiKey Part Number | RPI-1050-ND |
Manufacturer | |
Manufacturer Product Number | RPI-1050 |
Description | SENSOR OPT SLOT 6VFDFN |
Customer Reference | |
Detailed Description | Optical Sensor 6-VFDFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | - | |
Sensing Method | - | |
Output Configuration | - | |
Response Time | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN | |
Type | - | |
Base Product Number |

