RK3055ETL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 7.949
Unit Price: 1,52000 €
Datasheet

Similar


onsemi
In Stock: 5.597
Unit Price: 0,73000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.255
Unit Price: 1,63000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.540
Unit Price: 1,28000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4.490
Unit Price: 0,99000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.087
Unit Price: 1,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,47875 €
Datasheet

Similar


onsemi
In Stock: 3.152
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 4.627
Unit Price: 0,89000 €
Datasheet

Similar


onsemi
In Stock: 28.245
Unit Price: 0,45000 €
Datasheet
2SAR572DGTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK3055ETL

DigiKey Part Number
RK3055ETLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RK3055ETL
Description
MOSFET N-CH 60V 8A CPT3
Customer Reference
Detailed Description
N-Channel 60 V 8A (Ta) 20W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
520 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes