


RD3G400GNTL | |
|---|---|
DigiKey Part Number | RD3G400GNTLTR-ND - Tape & Reel (TR) RD3G400GNTLCT-ND - Cut Tape (CT) RD3G400GNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3G400GNTL |
Description | MOSFET N-CH 40V 40A TO252 |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 26W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1410 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 26W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,05100 € | 10,51 € |
| 100 | 0,70810 € | 70,81 € |
| 500 | 0,56124 € | 280,62 € |
| 1.000 | 0,51403 € | 514,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46292 € | 1.157,30 € |
| 5.000 | 0,43135 € | 2.156,75 € |
| 7.500 | 0,42600 € | 3.195,00 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 2,04600 € |

