
VS5V0UA1LAMTR | |
|---|---|
DigiKey Part Number | VS5V0UA1LAMTR-ND - Tape & Reel (TR) VS5V0UA1LAMCT-ND - Cut Tape (CT) VS5V0UA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0UA1LAMTR |
Description | TVS DIODE 5VWM 10.5VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS5V0UA1LAMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,47100 € | 4,71 € |
| 100 | 0,32580 € | 32,58 € |
| 500 | 0,25364 € | 126,82 € |
| 1.000 | 0,22118 € | 221,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16460 € | 493,80 € |
| 6.000 | 0,16203 € | 972,18 € |
| 9.000 | 0,15967 € | 1.437,03 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |

