
RB551VM-40TE-17 | |
|---|---|
DigiKey Part Number | 846-RB551VM-40TE-17TR-ND - Tape & Reel (TR) 846-RB551VM-40TE-17CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RB551VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 200MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,11320 € | 11,32 € |
| 500 | 0,08382 € | 41,91 € |
| 1.000 | 0,07433 € | 74,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06646 € | 199,38 € |
| 6.000 | 0,05250 € | 315,00 € |
| 9.000 | 0,04995 € | 449,55 € |
| 15.000 | 0,04833 € | 724,95 € |
| 21.000 | 0,04746 € | 996,66 € |
| 30.000 | 0,04544 € | 1.363,20 € |
| 75.000 | 0,04318 € | 3.238,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

