Similar



| RB095BGE-40TL | |
|---|---|
| DigiKey Part Number | RB095BGE-40TLTR-ND - Tape & Reel (TR) RB095BGE-40TLCT-ND - Cut Tape (CT) RB095BGE-40TLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RB095BGE-40TL | 
| Description | DIODE ARRAY SCHOTT 40V 6A TO-252 | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RB095BGE-40TL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 40 V | |
| Current - Average Rectified (Io) (per Diode) | 6A | |
| Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
| Speed | - | |
| Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
| Operating Temperature - Junction | 150°C (Max) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
| Supplier Device Package | TO-252 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,99000 € | 0,99 € | 
| 10 | 0,64300 € | 6,43 € | 
| 100 | 0,50300 € | 50,30 € | 
| 500 | 0,39324 € | 196,62 € | 
| 1.000 | 0,35792 € | 357,92 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,31864 € | 796,60 € | 
| 5.000 | 0,29971 € | 1.498,55 € | 
| 7.500 | 0,27573 € | 2.067,97 € | 
| Unit Price without VAT: | 0,99000 € | 
|---|---|
| Unit Price with VAT: | 1,22760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece