Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB088NS150TL

DigiKey Part Number
846-RB088NS150TLTR-ND - Tape & Reel (TR)
846-RB088NS150TLCT-ND - Cut Tape (CT)
846-RB088NS150TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088NS150TL
Description
DIODE ARRAY SCHOTT 150V 10A LPDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 µA @ 150 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,30100 €13,01 €
1000,88690 €88,69 €
5000,70960 €354,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,65258 €652,58 €
2.0000,60463 €1.209,26 €
3.0000,58021 €1.740,63 €
5.0000,56584 €2.829,20 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,51720 €