Direct

RB050M-30TR | |
|---|---|
DigiKey Part Number | RB050M-30TR-ND - Tape & Reel (TR) RB050M-30CT-ND - Cut Tape (CT) RB050M-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB050M-30TR |
Description | DIODE SCHOTTKY 30V 3A PMDU |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15567 € | 467,01 € |
| 6.000 | 0,14269 € | 856,14 € |
| 9.000 | 0,13608 € | 1.224,72 € |
| 15.000 | 0,12865 € | 1.929,75 € |
| 21.000 | 0,12426 € | 2.609,46 € |
| 30.000 | 0,11998 € | 3.599,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |


