Similar
Similar
Similar
Similar
Similar
Similar

R5021ANJTL | |
|---|---|
DigiKey Part Number | R5021ANJTL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5021ANJTL |
Description | MOSFET N-CH 500V 21A LPTS |
Customer Reference | |
Detailed Description | N-Channel 500 V 21A (Tc) 100W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 220mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,53662 € | 2.536,62 € |
| Unit Price without VAT: | 2,53662 € |
|---|---|
| Unit Price with VAT: | 3,14541 € |






