
R-B201L1 | |
|---|---|
DigiKey Part Number | 846-R-B201L1-ND |
Manufacturer | |
Manufacturer Product Number | R-B201L1 |
Description | LIGHT BULB - STANDARD TYPE |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Warm Medium or standard: E26 120VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | - | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Base Type | Medium or standard: E26 | |
Color | White, Warm | |
Millicandela Rating | - | |
Configuration | Standard Light Bulb | |
Applications | General Purpose Lighting |

