
RB050L-40DDTE25 | |
|---|---|
DigiKey Part Number | RB050L-40DDTE25TR-ND - Tape & Reel (TR) RB050L-40DDTE25CT-ND - Cut Tape (CT) RB050L-40DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB050L-40DDTE25 |
Description | DIODE SCHOTTKY 40V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB050L-40DDTE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,56900 € | 5,69 € |
| 100 | 0,37950 € | 37,95 € |
| 500 | 0,29344 € | 146,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22165 € | 332,48 € |
| 3.000 | 0,21945 € | 658,35 € |
| 4.500 | 0,21056 € | 947,52 € |
| 7.500 | 0,20042 € | 1.503,15 € |
| 15.000 | 0,19347 € | 2.902,05 € |
| 37.500 | 0,19148 € | 7.180,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,15320 € |


