
DA9131-44RT2 | |
|---|---|
DigiKey Part Number | 1564-DA9131-44RT2TR-ND - Tape & Reel (TR) 1564-DA9131-44RT2CT-ND - Cut Tape (CT) 1564-DA9131-44RT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA9131-44RT2 |
Description | DUAL 5A OUTPUT DC-DC CONVENTER, |
Customer Reference | |
Detailed Description | General Purpose PMIC 24-FCQFN (3.3x4.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-PowerUFQFN | |
Supplier Device Package | 24-FCQFN (3.3x4.8) |

