PTZTE2510B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8.429
Unit Price: 0,37000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,04647 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11943 €
Datasheet
Zener Diode 10.3 V 1 W ±6% Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTZTE2510B

DigiKey Part Number
PTZTE2510BTR-ND - Tape & Reel (TR)
PTZTE2510BCT-ND - Cut Tape (CT)
PTZTE2510BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTZTE2510B
Description
DIODE ZENER 10.3V 1W PMDS
Customer Reference
Detailed Description
Zener Diode 10.3 V 1 W ±6% Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17607 €264,11 €
3.0000,16028 €480,84 €
4.5000,15223 €685,03 €
7.5000,14319 €1.073,93 €
10.5000,13783 €1.447,22 €
15.0000,13262 €1.989,30 €
37.5000,12371 €4.639,12 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,84320 €